



B3SN-3112 | |
|---|---|
DigiKey Part Number | Z5200-ND |
Manufacturer | |
Manufacturer Product Number | B3SN-3112 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3SN-3112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Grounding Pin, Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 21,38440 Kč | 534,61 Kč |
| 100 | 19,05780 Kč | 1 905,78 Kč |
| 250 | 17,66016 Kč | 4 415,04 Kč |
| 500 | 16,69466 Kč | 8 347,33 Kč |
| 1 500 | 15,33820 Kč | 23 007,30 Kč |
| 3 000 | 14,59340 Kč | 43 780,20 Kč |
| 6 000 | 13,93203 Kč | 83 592,18 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






