
G3B15AB | |
|---|---|
DigiKey Part Number | 360-2625-ND |
Manufacturer | |
Manufacturer Product Number | G3B15AB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 Kč | 210,61 Kč |
| 10 | 181,71700 Kč | 1 817,17 Kč |
| 25 | 171,35200 Kč | 4 283,80 Kč |
| 50 | 163,88940 Kč | 8 194,47 Kč |
| 100 | 156,74170 Kč | 15 674,17 Kč |
| 250 | 147,75032 Kč | 36 937,58 Kč |
| 500 | 141,28000 Kč | 70 640,00 Kč |
| 1 000 | 135,08055 Kč | 135 080,55 Kč |
| Unit Price without VAT: | 210,61000 Kč |
|---|---|
| Unit Price with VAT: | 254,83810 Kč |






