Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3J-3300

DigiKey Part Number
Z12860-ND
Manufacturer
Manufacturer Product Number
B3J-3300
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3J-3300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
3,000,000 Cycles
Electrical Life
3,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,99000 Kč99,99 Kč
1086,36800 Kč863,68 Kč
2581,45520 Kč2 036,38 Kč
5077,91440 Kč3 895,72 Kč
10074,52330 Kč7 452,33 Kč
30057,55490 Kč17 266,47 Kč
60056,93603 Kč34 161,62 Kč
Manufacturers Standard Package
Unit Price without VAT:99,99000 Kč
Unit Price with VAT:120,98790 Kč