
B3FS-1005 | |
|---|---|
DigiKey Part Number | Z4427-ND |
Manufacturer | |
Manufacturer Product Number | B3FS-1005 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1005 Models |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Bulk | Outline 6.30mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 25 | 20,98960 Kč | 524,74 Kč |
| 100 | 18,70710 Kč | 1 870,71 Kč |
| 250 | 17,33428 Kč | 4 333,57 Kč |
| 500 | 16,38558 Kč | 8 192,79 Kč |
| 1 500 | 15,05291 Kč | 22 579,37 Kč |
| 3 000 | 14,32078 Kč | 42 962,34 Kč |
| 6 000 | 13,67047 Kč | 82 022,82 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











