
B3F-3105 | |
|---|---|
DigiKey Part Number | SW1051-ND |
Manufacturer | |
Manufacturer Product Number | B3F-3105 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3F-3105 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.30mm x 6.25mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 3.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,00240 Kč | 300,06 Kč |
| 100 | 10,71110 Kč | 1 071,11 Kč |
| 250 | 9,92028 Kč | 2 480,07 Kč |
| 500 | 9,36762 Kč | 4 683,81 Kč |
| 1 000 | 8,85843 Kč | 8 858,43 Kč |
| 3 000 | 8,14484 Kč | 24 434,52 Kč |
| 5 000 | 7,85250 Kč | 39 262,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |







