B3AL-1003P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B3AL-1003P
Long stroke tactile switch B3AL

B3AL-1003P

DigiKey Part Number
SW1219TR-ND - Tape & Reel (TR)
SW1219CT-ND - Cut Tape (CT)
SW1219DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3AL-1003P
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3AL-1003P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
6.90mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
357gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
1.30mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,21000 Kč31,21 Kč
1028,98300 Kč289,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40026,71059 Kč37 394,83 Kč
7 00025,97582 Kč181 830,74 Kč
Manufacturers Standard Package
Unit Price without VAT:31,21000 Kč
Unit Price with VAT:37,76410 Kč