Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
A7BS-206-1
A7BS-206-1

A7BS-206-1

DigiKey Part Number
SW266-ND
Manufacturer
Manufacturer Product Number
A7BS-206-1
Description
SWITCH THUMB BCD 0.1A 50V/28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.189" (4.80mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 50VAC/28VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
32.50mm
Housing Material
-
Color
Black
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1325,89000 Kč325,89 Kč
10269,61400 Kč2 696,14 Kč
25249,88440 Kč6 247,11 Kč
100223,89960 Kč22 389,96 Kč
300206,78550 Kč62 035,65 Kč
500199,84930 Kč99 924,65 Kč
1 000191,41924 Kč191 419,24 Kč
Manufacturers Standard Package
Unit Price without VAT:325,89000 Kč
Unit Price with VAT:394,32690 Kč