
A7B-PA-1 | |
|---|---|
DigiKey Part Number | SW272-ND |
Manufacturer | |
Manufacturer Product Number | A7B-PA-1 |
Description | SPACER BLACK FITS A7BS SER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Spacer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Spacer | |
For Use With/Related Products | SW266 ~ SW269-ND | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 25,89100 Kč | 258,91 Kč |
| 25 | 24,89520 Kč | 622,38 Kč |
| 50 | 24,16440 Kč | 1 208,22 Kč |
| 200 | 22,76395 Kč | 4 552,79 Kč |
| 400 | 22,09515 Kč | 8 838,06 Kč |
| 600 | 21,71263 Kč | 13 027,58 Kč |
| 1 000 | 21,23990 Kč | 21 239,90 Kč |
| 5 000 | 19,81653 Kč | 99 082,65 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |





