Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7BS-207-1

DigiKey Part Number
SW268-ND
Manufacturer
Manufacturer Product Number
A7BS-207-1
Description
SWITCH THUMB BCD 0.1A 50V/28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.189" (4.80mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 50VAC/28VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad with Component Mounting
End Caps
Sold Separately
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
43.50mm
Housing Material
-
Color
Black
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,99000 Kč348,99 Kč
10288,66000 Kč2 886,60 Kč
25267,57320 Kč6 689,33 Kč
100239,84970 Kč23 984,97 Kč
300221,62200 Kč66 486,60 Kč
500214,24344 Kč107 121,72 Kč
1 000205,27897 Kč205 278,97 Kč
Manufacturers Standard Package
Unit Price without VAT:348,99000 Kč
Unit Price with VAT:422,27790 Kč