Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount, Snap-In
SMCD131AK2
SMCD131AK2

SMCD131AK2

DigiKey Part Number
679-3541-ND
Manufacturer
Manufacturer Product Number
SMCD131AK2
Description
SWITCH THUMBWHEEL BCD 0.1A 40V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.193" (4.90mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Contact Material
Copper Tin Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.300" (7.62mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
32.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 913
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1354,87000 Kč354,87 Kč
10293,48900 Kč2 934,89 Kč
30268,04633 Kč8 041,39 Kč
100243,88760 Kč24 388,76 Kč
250228,22056 Kč57 055,14 Kč
500217,88910 Kč108 944,55 Kč
1 000208,79109 Kč208 791,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:354,87000 Kč
Unit Price with VAT:429,39270 Kč