
A6S-7104-H | |
---|---|
DigiKey Part Number | 39-A6S-7104-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-7104-H |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-7104-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.737" (18.72mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,78000 Kč | 69,78 Kč |
10 | 58,42800 Kč | 584,28 Kč |
25 | 54,15800 Kč | 1 353,95 Kč |
100 | 48,24850 Kč | 4 824,85 Kč |
250 | 44,81200 Kč | 11 203,00 Kč |
500 | 42,48196 Kč | 21 240,98 Kč |
1 000 | 40,38750 Kč | 40 387,50 Kč |
2 500 | 37,97026 Kč | 94 925,65 Kč |
5 000 | 36,39293 Kč | 181 964,65 Kč |
Unit Price without VAT: | 69,78000 Kč |
---|---|
Unit Price with VAT: | 84,43380 Kč |