



LTC3531ES6-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3531ES6-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3531ES6-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LTC3531ES6-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3531ES6-3.3#TRPBF |
Description | IC REG BUCK BOOST 3.32V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.32V 1 Output 200mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3531ES6-3.3#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TSOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,73000 Kč | 139,73 Kč |
| 10 | 107,36400 Kč | 1 073,64 Kč |
| 25 | 99,30560 Kč | 2 482,64 Kč |
| 100 | 90,43150 Kč | 9 043,15 Kč |
| 250 | 87,43044 Kč | 21 857,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,34108 Kč | 198 352,70 Kč |
| Unit Price without VAT: | 139,73000 Kč |
|---|---|
| Unit Price with VAT: | 169,07330 Kč |


