Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6K-102RF

DigiKey Part Number
Z8480-ND
Manufacturer
Manufacturer Product Number
A6K-102RF
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6K-102RF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.118" (3.00mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-30°C ~ 80°C
Current Rating (Amps)
25mA
Length
0.283" (7.20mm)
Voltage Rating
24VDC
Electrical Life
20,000 Steps
Actuator Type
Rotary for Tool
Base Product Number
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDS-10S-7229-A-CRSame Sky (Formerly CUI Devices)4382223-RDS-10S-7229-A-CR-ND2,54000 KčParametric Equivalent
RDS-10S-7229-A-DSame Sky (Formerly CUI Devices)2742223-RDS-10S-7229-A-D-ND2,46000 KčParametric Equivalent
RDS-10S-7229-C-CRSame Sky (Formerly CUI Devices)4902223-RDS-10S-7229-C-CR-ND2,54000 KčParametric Equivalent
RDS-10S-7229-C-DSame Sky (Formerly CUI Devices)2152223-RDS-10S-7229-C-D-ND2,46000 KčParametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,46000 Kč186,46 Kč
10154,86000 Kč1 548,60 Kč
63132,96063 Kč8 376,52 Kč
126125,86135 Kč15 858,53 Kč
252119,43611 Kč30 097,90 Kč
504113,68208 Kč57 295,77 Kč
1 008108,57841 Kč109 447,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,46000 Kč
Unit Price with VAT:225,61660 Kč