
261-210 | |
|---|---|
DigiKey Part Number | 2946-261-210-ND |
Manufacturer | |
Manufacturer Product Number | 261-210 |
Description | TERM BLK 40POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Gray Middle 114.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 40 | |
Number of Levels | 1 | |
Terminal - Width | 114.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.713" (18.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,12000 Kč | 579,12 Kč |
| 10 | 415,92800 Kč | 4 159,28 Kč |
| 25 | 372,92440 Kč | 9 323,11 Kč |
| 50 | 347,49600 Kč | 17 374,80 Kč |
| 100 | 327,22020 Kč | 32 722,02 Kč |
| 250 | 306,86896 Kč | 76 717,24 Kč |
| 500 | 295,34610 Kč | 147 673,05 Kč |
| Unit Price without VAT: | 579,12000 Kč |
|---|---|
| Unit Price with VAT: | 700,73520 Kč |











