


2JCIE-EV01-FT1 | |
|---|---|
DigiKey Part Number | 39-2JCIE-EV01-FT1-ND |
Manufacturer | |
Manufacturer Product Number | 2JCIE-EV01-FT1 |
Description | 2JCIE EVAL BOARD FEATHER |
Customer Reference | |
Detailed Description | 2SMPB-02E, LIS2DW12, OPT3001DNP, SHT30-DIS-B, SPH0645LM4H-B Accelerometer, Barometer, Humidity, Light, Sound, Temperature Sensor Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2JCIE-EV01-FT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Feather | |
Type | Sensor | |
Function | Accelerometer, Barometer, Humidity, Light, Sound, Temperature | |
Utilized IC / Part | 2SMPB-02E, LIS2DW12, OPT3001DNP, SHT30-DIS-B, SPH0645LM4H-B | |
Contents | Board(s), Header(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 196,18000 Kč | 2 196,18 Kč |
| Unit Price without VAT: | 2 196,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 657,37780 Kč |















