
XS2W-D421-G81-F | |
|---|---|
DigiKey Part Number | 236-XS2W-D421-G81-F-ND |
Manufacturer | |
Manufacturer Product Number | XS2W-D421-G81-F |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,83000 Kč | 788,83 Kč |
| 10 | 670,43400 Kč | 6 704,34 Kč |
| 25 | 628,46600 Kč | 15 711,65 Kč |
| 50 | 598,48760 Kč | 29 924,38 Kč |
| 100 | 569,94840 Kč | 56 994,84 Kč |
| 250 | 534,30948 Kč | 133 577,37 Kč |
| Unit Price without VAT: | 788,83000 Kč |
|---|---|
| Unit Price with VAT: | 954,48430 Kč |







