Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
M8/M12 Industrial Circular Electrical Connectors

21348485882050

DigiKey Part Number
1195-5861-ND
Manufacturer
Manufacturer Product Number
21348485882050
Description
CIRC CBL 8POS RCPT TO PLUG 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348485882050 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
16.40' (5.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Gray
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1710,99000 Kč710,99 Kč
10604,25900 Kč6 042,59 Kč
25566,42520 Kč14 160,63 Kč
50539,40080 Kč26 970,04 Kč
100513,67620 Kč51 367,62 Kč
250481,55720 Kč120 389,30 Kč
Manufacturers Standard Package
Unit Price without VAT:710,99000 Kč
Unit Price with VAT:860,29790 Kč
Alternate Length
CIRC CBL 8POS RCPT TO PLUG 3.28'
In-Stock: 123
Unit Price: 536,08000 Kč
CIRC CBL 8POS RCPT TO PLUG 6.56'
In-Stock: 6
Unit Price: 573,46000 Kč
CIRC CBL 8POS RCPT TO PLUG 1.64'
In-Stock: 4
Unit Price: 622,17000 Kč
CIRC CBL 8POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 544,33100 Kč
CIRC CBL 8POS RCPT TO PLUG 9.84'
In-Stock: 0
Unit Price: 678,45000 Kč