Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
M8/M12 Industrial Circular Electrical Connectors

21348485882005

DigiKey Part Number
21348485882005-ND
Manufacturer
Manufacturer Product Number
21348485882005
Description
CIRC CBL 8POS RCPT TO PLUG 1.64'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21348485882005 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.64' (500.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Gray
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1622,17000 Kč622,17 Kč
10528,85600 Kč5 288,56 Kč
25495,74600 Kč12 393,65 Kč
50472,08960 Kč23 604,48 Kč
100449,57350 Kč44 957,35 Kč
250421,46092 Kč105 365,23 Kč
500401,37384 Kč200 686,92 Kč
Manufacturers Standard Package
Unit Price without VAT:622,17000 Kč
Unit Price with VAT:752,82570 Kč
Alternate Length
CIRC CBL 8POS RCPT TO PLUG 16.4'
In-Stock: 233
Unit Price: 710,99000 Kč
CIRC CBL 8POS RCPT TO PLUG 3.28'
In-Stock: 123
Unit Price: 536,08000 Kč
CIRC CBL 8POS RCPT TO PLUG 6.56'
In-Stock: 31
Unit Price: 573,46000 Kč
CIRC CBL 8POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 544,33100 Kč
CIRC CBL 8POS RCPT TO PLUG 9.84'
In-Stock: 0
Unit Price: 678,45000 Kč