
XS2W-D421-D81-F | |
|---|---|
DigiKey Part Number | 236-XS2W-D421-D81-F-ND |
Manufacturer | |
Manufacturer Product Number | XS2W-D421-D81-F |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,02000 Kč | 638,02 Kč |
| 10 | 542,18400 Kč | 5 421,84 Kč |
| 25 | 508,24360 Kč | 12 706,09 Kč |
| 50 | 483,99340 Kč | 24 199,67 Kč |
| 100 | 460,90960 Kč | 46 090,96 Kč |
| 250 | 432,08752 Kč | 108 021,88 Kč |
| 500 | 415,59058 Kč | 207 795,29 Kč |
| Unit Price without VAT: | 638,02000 Kč |
|---|---|
| Unit Price with VAT: | 772,00420 Kč |






