
S8VS-12024A | |
|---|---|
DigiKey Part Number | Z2296-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-12024A |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | S8VS-12024A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 425,93000 Kč | 6 425,93 Kč |
| 10 | 5 647,96800 Kč | 56 479,68 Kč |
| 25 | 5 365,23240 Kč | 134 130,81 Kč |
| Unit Price without VAT: | 6 425,93000 Kč |
|---|---|
| Unit Price with VAT: | 7 775,37530 Kč |




