
D4E-2G20N | |
|---|---|
DigiKey Part Number | Z7205-ND |
Manufacturer | |
Manufacturer Product Number | D4E-2G20N |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-2G20N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 0.909" (23.1mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 922,71000 Kč | 1 922,71 Kč |
| 10 | 1 591,84300 Kč | 15 918,43 Kč |
| 25 | 1 476,50600 Kč | 36 912,65 Kč |
| 50 | 1 394,78140 Kč | 69 739,07 Kč |
| 100 | 1 327,05940 Kč | 132 705,94 Kč |
| Unit Price without VAT: | 1 922,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 326,47910 Kč |


