AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
S8VK-X Power Supply Monitoring Software
S8VK-X PC Tool Video

S8VK-X24024A-EIP

DigiKey Part Number
Z8832-ND
Manufacturer
Manufacturer Product Number
S8VK-X24024A-EIP
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
S8VK-X24024A-EIP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Omron Automation and Safety
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
93%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.61" L x 1.50" W x 4.88" H (117.0mm x 38.0mm x 124.0mm)
DC Voltage - Input (Min)
90V
Approval Agency
CE, cURus, EAC, KC, RCM, TUV, UL
DC Voltage - Input (Max)
350V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 981,94000 Kč13 981,94 Kč
1012 289,01700 Kč122 890,17 Kč
Manufacturers Standard Package
Unit Price without VAT:13 981,94000 Kč
Unit Price with VAT:16 918,14740 Kč