



S8VK-X24024-EIP | |
|---|---|
DigiKey Part Number | Z8833-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-X24024-EIP |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-X24024-EIP Models |
Category | Current - Output (Max) 10A |
Manufacturer Omron Automation and Safety | Power (Watts) 240W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.61" L x 1.50" W x 4.88" H (117.0mm x 38.0mm x 124.0mm) |
DC Voltage - Input (Min) 90V | Approval Agency CE, cURus, EAC, KC, RCM, TUV, UL |
DC Voltage - Input (Max) 350V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 577,95000 Kč | 10 577,95 Kč |
| 10 | 9 297,32600 Kč | 92 973,26 Kč |
| Unit Price without VAT: | 10 577,95000 Kč |
|---|---|
| Unit Price with VAT: | 12 799,31950 Kč |






