R88D-KT08H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KT08H

DigiKey Part Number
Z12662-ND
Manufacturer
Manufacturer Product Number
R88D-KT08H
Description
SERVO DRIVER 4.1A 230V LOAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 230VAC Supply 4.1A 230V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KT08H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
230V
Current - Output
4.1A
Wattage - Load
750 W
Voltage - Supply
200 ~ 230VAC
Interface
Serial, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
Accurax G5 Series
Weight
3.5 lbs (1.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 537,16000 Kč39 537,16 Kč
Manufacturers Standard Package
Unit Price without VAT:39 537,16000 Kč
Unit Price with VAT:47 839,96360 Kč