
S8VK-R10 | |
|---|---|
DigiKey Part Number | Z4337-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-R10 |
Description | REDUNDANCY MODULE FOR OMRON S8VK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | Omron S8VK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 270,72000 Kč | 2 270,72 Kč |
| 10 | 1 995,77600 Kč | 19 957,76 Kč |
| 25 | 1 895,85920 Kč | 47 396,48 Kč |
| 50 | 1 823,61760 Kč | 91 180,88 Kč |
| 100 | 1 754,12670 Kč | 175 412,67 Kč |
| Unit Price without VAT: | 2 270,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 747,57120 Kč |

