Relay Socket Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Free Hanging
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

P3G-08

DigiKey Part Number
Z883-ND
Manufacturer
Manufacturer Product Number
P3G-08
Description
RELAY SOCKET 8 POS FREE HANGING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Relay Socket Free Hanging
Datasheet
 Datasheet
EDA/CAD Models
P3G-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
Omron Automation and Safety
Mounting Type
Free Hanging
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
For Use With/Related Products
Multiple Series
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 1 443
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1634,42000 Kč634,42 Kč
10565,05900 Kč5 650,59 Kč
25539,56520 Kč13 489,13 Kč
50521,03300 Kč26 051,65 Kč
100503,12850 Kč50 312,85 Kč
300475,97327 Kč142 791,98 Kč
Manufacturers Standard Package
Unit Price without VAT:634,42000 Kč
Unit Price with VAT:767,64820 Kč