
H3CR-A8E AC100-240/DC100-125 | |
|---|---|
DigiKey Part Number | Z3484-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-A8E AC100-240/DC100-125 |
Description | RELAY TIME DELAY 300HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-A8E AC100-240/DC100-125 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.05 Sec ~ 300 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC, 100 ~ 125VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Base Product Number |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 108,54000 Kč | 3 108,54 Kč |
| 10 | 2 767,97700 Kč | 27 679,77 Kč |
| 25 | 2 642,83360 Kč | 66 070,84 Kč |
| 50 | 2 551,89120 Kč | 127 594,56 Kč |
| Unit Price without VAT: | 3 108,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 761,33340 Kč |







