
H3CR-A8E AC/DC24-48 | |
|---|---|
DigiKey Part Number | Z2381-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-A8E AC/DC24-48 |
Description | RELAY TIME DELAY 300HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-A8E AC/DC24-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 48VAC, 12 ~ 48VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 108,54000 Kč | 3 108,54 Kč |
| 10 | 2 767,97700 Kč | 27 679,77 Kč |
| 25 | 2 642,83360 Kč | 66 070,84 Kč |
| 50 | 2 551,89120 Kč | 127 594,56 Kč |
| Unit Price without VAT: | 3 108,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 761,33340 Kč |







