



NX-ID4442 | |
|---|---|
DigiKey Part Number | Z7978-ND |
Manufacturer | |
Manufacturer Product Number | NX-ID4442 |
Description | INPUT MODULE 8 DIGITAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-ID4442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 430,03000 Kč | 2 430,03 Kč |
| 10 | 2 163,75800 Kč | 21 637,58 Kč |
| 25 | 2 065,96120 Kč | 51 649,03 Kč |
| 50 | 1 994,88500 Kč | 99 744,25 Kč |
| 100 | 1 926,22300 Kč | 192 622,30 Kč |
| Unit Price without VAT: | 2 430,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 940,33630 Kč |






