
NB3Q-TW00B | |
|---|---|
DigiKey Part Number | Z7959-ND |
Manufacturer | |
Manufacturer Product Number | NB3Q-TW00B |
Description | HMI TOUCHSCREEN 3.5" COLOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color |
Datasheet | Datasheet |
EDA/CAD Models | NB3Q-TW00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 3.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 800,08000 Kč | 16 800,08 Kč |
| 10 | 14 194,52200 Kč | 141 945,22 Kč |
| Unit Price without VAT: | 16 800,08000 Kč |
|---|---|
| Unit Price with VAT: | 20 328,09680 Kč |




