
G9SP-N20S | |
|---|---|
DigiKey Part Number | Z4055-ND |
Manufacturer | |
Manufacturer Product Number | G9SP-N20S |
Description | CONTROL SAFETY GEN PURPOSE 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SP-N20S Models |
Category | Mounting Type Chassis Mount, DIN Rail |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Features Test Output |
Controller Type General Purpose | Approval Agency CE, cUL, TUV |
Number of Inputs and Type 20 - Digital | Weight 0.948 lb (430.01 g) |
Safety Outputs and Type Solid State (8) | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 375,70000 Kč | 24 375,70 Kč |
| Unit Price without VAT: | 24 375,70000 Kč |
|---|---|
| Unit Price with VAT: | 29 494,59700 Kč |












