
G9SP-N10D | |
|---|---|
DigiKey Part Number | Z6045-ND |
Manufacturer | |
Manufacturer Product Number | G9SP-N10D |
Description | CONTROL SAFETY GEN PURPOSE 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SP-N10D Models |
Category | Mounting Type Chassis Mount, DIN Rail |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Features Test Output |
Controller Type General Purpose | Approval Agency CE, cUL, TUV |
Number of Inputs and Type 10 - Digital | Weight 0.97 lb (439.98 g) |
Safety Outputs and Type Solid State (16) | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 368,82000 Kč | 24 368,82 Kč |
| Unit Price without VAT: | 24 368,82000 Kč |
|---|---|
| Unit Price with VAT: | 29 486,27220 Kč |












