MA-16DP11Cx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA16DP11C6

DigiKey Part Number
Z5975-ND
Manufacturer
Manufacturer Product Number
MA16DP11C6
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
DPST-NO/NC
Current Rating (Amps)
1A (DC)
Voltage Rating
30VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
7 ~ 12mm
Must Release
12 ~ 25mm
Conduit Thread Size
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 588,16000 Kč7 588,16 Kč
56 617,69200 Kč33 088,46 Kč
106 238,06400 Kč62 380,64 Kč
255 768,37680 Kč144 209,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7 588,16000 Kč
Unit Price with VAT:9 181,67360 Kč