General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9EK-1-UTU DC12

DigiKey Part Number
39-G9EK-1-UTUDC12-ND
Manufacturer
Manufacturer Product Number
G9EK-1-UTU DC12
Description
120A, 500V Gasless DC Relay
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G9EK-1-UTU DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
120 A
Switching Voltage
500VDC - Max
Load - Max Switching
60000W
Coil Current
250 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
48 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 194,85000 Kč3 194,85 Kč
202 746,94800 Kč54 938,96 Kč
402 652,43575 Kč106 097,43 Kč
602 598,64950 Kč155 918,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 194,85000 Kč
Unit Price with VAT:3 865,76850 Kč