



LY2N-AC24 | |
|---|---|
DigiKey Part Number | Z2602-ND |
Manufacturer | |
Manufacturer Product Number | LY2N-AC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY2N-AC24 Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 180 Ohms |
Coil Current 46 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,15000 Kč | 418,15 Kč |
| 10 | 372,54200 Kč | 3 725,42 Kč |
| 25 | 355,73640 Kč | 8 893,41 Kč |
| 50 | 343,52340 Kč | 17 176,17 Kč |
| 100 | 331,72340 Kč | 33 172,34 Kč |
| 250 | 316,73080 Kč | 79 182,70 Kč |
| 500 | 305,83590 Kč | 152 917,95 Kč |
| Unit Price without VAT: | 418,15000 Kč |
|---|---|
| Unit Price with VAT: | 505,96150 Kč |






