




LY2-AC100/110 | |
|---|---|
DigiKey Part Number | Z5906-ND |
Manufacturer | |
Manufacturer Product Number | LY2-AC100/110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.75 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,44000 Kč | 281,44 Kč |
| 10 | 250,79000 Kč | 2 507,90 Kč |
| 25 | 239,49000 Kč | 5 987,25 Kč |
| 50 | 231,27220 Kč | 11 563,61 Kč |
| 100 | 223,33000 Kč | 22 333,00 Kč |
| 250 | 213,24156 Kč | 53 310,39 Kč |
| 500 | 205,90942 Kč | 102 954,71 Kč |
| 1 000 | 198,82462 Kč | 198 824,62 Kč |
| Unit Price without VAT: | 281,44000 Kč |
|---|---|
| Unit Price with VAT: | 340,54240 Kč |






