LY1N-AC110/120 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 1 215,50700 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1 105
Unit Price: 419,75000 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY1N-AC110/120

DigiKey Part Number
Z12578-ND
Manufacturer
Manufacturer Product Number
LY1N-AC110/120
Description
RELAY GEN PURPOSE SPDT 15A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY1N-AC110/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
3750VA, 1875W
Coil Current
9.2 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 899
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,88000 Kč367,88 Kč
10327,65300 Kč3 276,53 Kč
25312,88680 Kč7 822,17 Kč
50302,14860 Kč15 107,43 Kč
100291,77140 Kč29 177,14 Kč
250278,58804 Kč69 647,01 Kč
500269,00580 Kč134 502,90 Kč
Manufacturers Standard Package
Unit Price without VAT:367,88000 Kč
Unit Price with VAT:445,13480 Kč