
K7L-AT50D | |
|---|---|
DigiKey Part Number | K7L-AT50D-ND |
Manufacturer | |
Manufacturer Product Number | K7L-AT50D |
Description | SENSOR LEAK DETECT W/DISC OP COL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage with Disconnection Sensor Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | K7L-AT50D Models |
Category | Part Status Active |
Manufacturer Omron Automation and Safety | Sensor Type Liquid Leakage with Disconnection |
Series | Output Type Open Collector |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 691,15000 Kč | 10 691,15 Kč |
| 5 | 10 082,92600 Kč | 50 414,63 Kč |
| 10 | 9 856,03800 Kč | 98 560,38 Kč |
| Unit Price without VAT: | 10 691,15000 Kč |
|---|---|
| Unit Price with VAT: | 12 936,29150 Kč |



