
F03-16PE-1M | |
|---|---|
DigiKey Part Number | Z7741-ND |
Manufacturer | |
Manufacturer Product Number | F03-16PE-1M |
Description | SENSING BAND LIQUID LEAKS 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensing Band For |
Datasheet | Datasheet |
EDA/CAD Models | F03-16PE-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sensing Band | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,37000 Kč | 971,37 Kč |
| 10 | 879,71100 Kč | 8 797,11 Kč |
| 25 | 845,64000 Kč | 21 141,00 Kč |
| 50 | 820,73200 Kč | 41 036,60 Kč |
| 100 | 796,55700 Kč | 79 655,70 Kč |
| 250 | 765,67780 Kč | 191 419,45 Kč |
| Unit Price without VAT: | 971,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,35770 Kč |




