
K7L-AT50 | |
|---|---|
DigiKey Part Number | Z5905-ND |
Manufacturer | |
Manufacturer Product Number | K7L-AT50 |
Description | SENSOR K7L LIQ LEAK OPEN COL OUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | K7L-AT50 Models |
Category | Part Status Active |
Manufacturer Omron Automation and Safety | Sensor Type Liquid Leakage |
Series | Output Type Open Collector |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 549,67000 Kč | 6 549,67 Kč |
| 5 | 6 149,41200 Kč | 30 747,06 Kč |
| 10 | 6 000,14800 Kč | 60 001,48 Kč |
| 25 | 5 821,40400 Kč | 145 535,10 Kč |
| Unit Price without VAT: | 6 549,67000 Kč |
|---|---|
| Unit Price with VAT: | 7 925,10070 Kč |








