

G7T-1122S-DC24V | |
---|---|
DigiKey Part Number | Z6338-ND |
Manufacturer | |
Manufacturer Product Number | G7T-1122S-DC24V |
Description | DC OUTPUT MODULE 1A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 24VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | - | |
Style | - | |
Voltage - Input | 24VDC | |
Current - Input | 21 mA | |
Voltage - Output | 24VDC | |
Current - Output | 1A | |
Turn On Time | 15ms | |
Turn Off Time | 15ms | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 355,98000 Kč | 355,98 Kč |
10 | 317,13700 Kč | 3 171,37 Kč |
25 | 302,84320 Kč | 7 571,08 Kč |
50 | 292,44900 Kč | 14 622,45 Kč |
100 | 282,40270 Kč | 28 240,27 Kč |
250 | 269,64352 Kč | 67 410,88 Kč |
500 | 260,37000 Kč | 130 185,00 Kč |
Unit Price without VAT: | 355,98000 Kč |
---|---|
Unit Price with VAT: | 430,73580 Kč |