



G7T-1112S-DC24V | |
|---|---|
DigiKey Part Number | Z5604-ND |
Manufacturer | |
Manufacturer Product Number | G7T-1112S-DC24V |
Description | DC OUTPUT MODULE 5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 5A 24VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | - | |
Style | - | |
Voltage - Input | 24VDC | |
Current - Input | 21 mA | |
Voltage - Output | 24VDC | |
Current - Output | 5A | |
Turn On Time | 15ms | |
Turn Off Time | 15ms | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,85000 Kč | 379,85 Kč |
| 10 | 338,40400 Kč | 3 384,04 Kč |
| 25 | 323,15080 Kč | 8 078,77 Kč |
| 50 | 312,05540 Kč | 15 602,77 Kč |
| 100 | 301,33810 Kč | 30 133,81 Kč |
| 250 | 287,72216 Kč | 71 930,54 Kč |
| 500 | 277,82412 Kč | 138 912,06 Kč |
| Unit Price without VAT: | 379,85000 Kč |
|---|---|
| Unit Price with VAT: | 459,61850 Kč |









