



G7T-112S-DC24 | |
|---|---|
DigiKey Part Number | Z8256-ND |
Manufacturer | |
Manufacturer Product Number | G7T-112S-DC24 |
Description | RELAY SPDT 24VDC OUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Relay | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,00000 Kč | 484,00 Kč |
| 10 | 431,17300 Kč | 4 311,73 Kč |
| 25 | 411,72040 Kč | 10 293,01 Kč |
| 50 | 397,58460 Kč | 19 879,23 Kč |
| 100 | 383,92110 Kč | 38 392,11 Kč |
| 250 | 366,56796 Kč | 91 641,99 Kč |
| 500 | 353,95698 Kč | 176 978,49 Kč |
| Unit Price without VAT: | 484,00000 Kč |
|---|---|
| Unit Price with VAT: | 585,64000 Kč |



