
859-744 | |
|---|---|
DigiKey Part Number | 2946-859-744-ND |
Manufacturer | |
Manufacturer Product Number | 859-744 |
Description | SSR RELAY SPST-NO 4A 3-53V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 859-744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12 ~ 48VDC | |
Voltage - Load | 3 V ~ 53 V | |
Load Current | 4 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,43000 Kč | 1 633,43 Kč |
| 10 | 1 454,65700 Kč | 14 546,57 Kč |
| 30 | 1 376,21600 Kč | 41 286,48 Kč |
| 50 | 1 341,18000 Kč | 67 059,00 Kč |
| 100 | 1 295,02860 Kč | 129 502,86 Kč |
| Unit Price without VAT: | 1 633,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,45030 Kč |





