



RV8S-L-D24-A120 | |
|---|---|
DigiKey Part Number | 1885-1422-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-L-D24-A120 |
Description | SSR RELAY SPST-NO 3.5A 0-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Category | Voltage - Input 96 ~ 132VAC |
Mfr | Voltage - Load 0 V ~ 24 V |
Series | Load Current 3.5 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,13000 Kč | 944,13 Kč |
| 10 | 840,83100 Kč | 8 408,31 Kč |
| 25 | 802,87000 Kč | 20 071,75 Kč |
| 50 | 775,28240 Kč | 38 764,12 Kč |
| 100 | 748,62280 Kč | 74 862,28 Kč |
| 250 | 714,76052 Kč | 178 690,13 Kč |
| Unit Price without VAT: | 944,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,39730 Kč |

