



G7S-3A3B-E DC24 | |
|---|---|
DigiKey Part Number | Z5598-ND |
Manufacturer | |
Manufacturer Product Number | G7S-3A3B-E DC24 |
Description | RELAY SAFETY 6PST 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VDC Coil Socketable, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7S-3A3B-E DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Coil Current | 30 mA | |
Coil Power | 800mW | |
Coil Resistance | 800 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 703,99000 Kč | 1 703,99 Kč |
| 10 | 1 517,42000 Kč | 15 174,20 Kč |
| 25 | 1 448,87880 Kč | 36 221,97 Kč |
| 50 | 1 399,05060 Kč | 69 952,53 Kč |
| 100 | 1 350,91680 Kč | 135 091,68 Kč |
| Unit Price without VAT: | 1 703,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 061,82790 Kč |





