Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

P7S-14P-E

DigiKey Part Number
Z6271-ND
Manufacturer
Manufacturer Product Number
P7S-14P-E
Description
P7S-14P-E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
P7S-14P-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
G7S Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Factory Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1884,02000 Kč884,02 Kč
10787,29900 Kč7 872,99 Kč
25751,77040 Kč18 794,26 Kč
50725,93440 Kč36 296,72 Kč
100700,97410 Kč70 097,41 Kč
250669,27176 Kč167 317,94 Kč
Manufacturers Standard Package
Unit Price without VAT:884,02000 Kč
Unit Price with VAT:1 069,66420 Kč