




G2R-1-T-DC24 | |
|---|---|
DigiKey Part Number | Z5900-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-T-DC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-T-DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 162,96500 Kč | 1 629,65 Kč |
| 25 | 155,62880 Kč | 3 890,72 Kč |
| 50 | 150,29520 Kč | 7 514,76 Kč |
| 100 | 145,13610 Kč | 14 513,61 Kč |
| 250 | 138,58428 Kč | 34 646,07 Kč |
| 500 | 133,82152 Kč | 66 910,76 Kč |
| 1 000 | 129,21875 Kč | 129 218,75 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |









