




G2R-1-T-AC24 | |
|---|---|
DigiKey Part Number | Z6228-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-T-AC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-T-AC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 260 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,50000 Kč | 254,50 Kč |
| 10 | 226,63100 Kč | 2 266,31 Kč |
| 25 | 216,41360 Kč | 5 410,34 Kč |
| 50 | 208,99300 Kč | 10 449,65 Kč |
| 100 | 201,81810 Kč | 20 181,81 Kč |
| 250 | 192,70284 Kč | 48 175,71 Kč |
| 500 | 186,07672 Kč | 93 038,36 Kč |
| 1 000 | 179,67527 Kč | 179 675,27 Kč |
| Unit Price without VAT: | 254,50000 Kč |
|---|---|
| Unit Price with VAT: | 307,94500 Kč |


