
PYF08A00G | |
|---|---|
DigiKey Part Number | 1818-PYF08A00G-ND |
Manufacturer | |
Manufacturer Product Number | PYF08A00G |
Description | RELAY GEN PURPOSE INDUSTRIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Amphenol Anytek | Number of Positions 8 |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 20 | 44,42150 Kč | 888,43 Kč |
| 40 | 42,90425 Kč | 1 716,17 Kč |
| 60 | 42,03800 Kč | 2 522,28 Kč |
| 100 | 40,97130 Kč | 4 097,13 Kč |
| 260 | 39,04658 Kč | 10 152,11 Kč |
| 500 | 37,78128 Kč | 18 890,64 Kč |
| 1 000 | 36,48403 Kč | 36 484,03 Kč |
| 5 000 | 33,63808 Kč | 168 190,40 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |



